Part Details for FC4SDCBMM11.0592-T1 by Fox Electronics
Overview of FC4SDCBMM11.0592-T1 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0592GA(S)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
ISL70592SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 100µA and 1mA Precision Current Sources | |
ISL70592SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 100µA and 1mA Precision Current Sources, DIE, /Die Waffle Pack |
Price & Stock for FC4SDCBMM11.0592-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1401-1-ND
|
DigiKey | CRYSTAL 11.0592MHZ 20PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3600 | Buy Now |
DISTI #
FC4SDCBMM11.0592-T1
|
Avnet Americas | Crystal 11.0592MHz 20pF 2-Pin HC49SD T/R - Tape and Reel (Alt: FC4SDCBMM11.0592-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1257 / $0.1893 | Buy Now |
Part Details for FC4SDCBMM11.0592-T1
FC4SDCBMM11.0592-T1 CAD Models
FC4SDCBMM11.0592-T1 Part Data Attributes
|
FC4SDCBMM11.0592-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4SDCBMM11.0592-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, HC49SD, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | HC49SD, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4SDCBMM11.0592-T1
This table gives cross-reference parts and alternative options found for FC4SDCBMM11.0592-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4SDCBMM11.0592-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4SDCBMF11.0592-T1 | CRYSTAL 11.0592MHZ 20PF SMD | Abracon Corporation | FC4SDCBMM11.0592-T1 vs FC4SDCBMF11.0592-T1 |
FC4SDCBMF11.0592-T1 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FC4SDCBMM11.0592-T1 vs FC4SDCBMF11.0592-T1 |
FC4SDCBMF11.0592 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, HC49SD,SMD, 2 PIN | Abracon Corporation | FC4SDCBMM11.0592-T1 vs FC4SDCBMF11.0592 |
FOXSDLF/115R-20 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, SMD, 2 PIN | Fox Electronics | FC4SDCBMM11.0592-T1 vs FOXSDLF/115R-20 |
FC4SDCBMM11.0592-T1 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, HC49SD, SMD, 2 PIN | Abracon Corporation | FC4SDCBMM11.0592-T1 vs FC4SDCBMM11.0592-T1 |
FC4SDCBMF11.0592 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FC4SDCBMM11.0592-T1 vs FC4SDCBMF11.0592 |
FC4SDCBMM11.0592 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, SMD, 2 PIN | Fox Electronics | FC4SDCBMM11.0592-T1 vs FC4SDCBMM11.0592 |
FOXSDLF/115-20-T1 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FC4SDCBMM11.0592-T1 vs FOXSDLF/115-20-T1 |