There are no models available for this part yet.
Overview of FC4SDCBMF19.6608-T1 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6608CBZ-T | Renesas Electronics Corporation | Synchronous Rectified MOSFET Driver | |
ISL6608CBZ | Renesas Electronics Corporation | Synchronous Rectified MOSFET Driver |
Price & Stock for FC4SDCBMF19.6608-T1 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-4SDCBMF19.6608T1
|
Mouser Electronics | Crystals SMD Crystal 19.6608 MHz Tolerance 30.0 ppm Stability 50.0 ppm -20 To +70 C 20pF 13.2 x 4.8 mm RoHS: Compliant | 0 |
|
$0.1480 / $0.2200 | Order Now | |
DISTI #
FC4SDCBMF19.6608-T1
|
Avnet Abacus | Crystal 19.6608MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: FC4SDCBMF19.6608-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for FC4SDCBMF19.6608-T1 by Abracon Corporation
Part Data Attributes for FC4SDCBMF19.6608-T1 by Abracon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TR, 13 INCH
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e1
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
19.6608 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch)
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
|