Part Details for FC4SDCBMF11.0592-T1 by Fox Electronics
Overview of FC4SDCBMF11.0592-T1 by Fox Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FC4SDCBMF11.0592-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5599
|
Newark | Xtal, 11.0592Mhz, 20Pf/Smd, 11.7Mm X 5Mm Rohs Compliant: Yes |Fox Electronics FC4SDCBMF11.0592-T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 895 |
|
$0.2720 / $0.4060 | Buy Now |
DISTI #
77AK4627
|
Newark | Xtal, 11.0592Mhz, 20Pf/Smd, 11.7Mm X 5Mm, Frequency Nom:11.0592Mhz, Crystal Case:Smd, 11.7Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:30Ppm, Product Range:Fc4Sd Series Rohs Compliant: Yes |Fox Electronics FC4SDCBMF11.0592-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1410 | Buy Now |
DISTI #
631-1012-1-ND
|
DigiKey | CRYSTAL 11.0592MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41711 In Stock |
|
$0.1280 / $0.2600 | Buy Now |
DISTI #
FC4SDCBMF11.0592-T
|
Avnet Americas | Crystal 11.0592MHz 2-Pin SMD T/R - Tape and Reel (Alt: FC4SDCBMF11.0592-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0963 / $0.1068 | Buy Now |
|
Future Electronics | C4SD Series 11.0592 MHz ±30 ppm 20 pF -20 to +70°C 11.70 x 5 mm SMT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 9000Reel |
|
$0.1040 / $0.1120 | Buy Now |
|
Onlinecomponents.com | Crystal - 11.0592 MHz - ±50ppm Stability - ±30ppm Tolerance - 20pF - 60 Ohms - Fundamental - HC-49/US - Surface Mount. RoHS: Compliant |
7000 In Stock |
|
$0.0983 / $0.1290 | Buy Now |
|
Bristol Electronics | 964 |
|
RFQ | ||
DISTI #
C1S232700152655
|
Chip1Stop | Resonators RoHS: Compliant | 132 |
|
$0.1160 | Buy Now |
|
Master Electronics | Crystal - 11.0592 MHz - ±50ppm Stability - ±30ppm Tolerance - 20pF - 60 Ohms - Fundamental - HC-49/US - Surface Mount. RoHS: Compliant |
7000 In Stock |
|
$0.0983 / $0.1290 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$0.1320 / $0.1414 | Buy Now |
Part Details for FC4SDCBMF11.0592-T1
FC4SDCBMF11.0592-T1 CAD Models
FC4SDCBMF11.0592-T1 Part Data Attributes
|
FC4SDCBMF11.0592-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4SDCBMF11.0592-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, HC49SD, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | HC49SD, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |