Part Details for FC4SDBBLM8.0-T1 by Abracon Corporation
Overview of FC4SDBBLM8.0-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC4SDBBLM8.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC4SDBBLM8.0-T1
|
Mouser Electronics | Crystals SMD Crystal, 8 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 18pF, 13.2 x 4.8 mm RoHS: Compliant | 0 |
|
$0.1570 / $0.3800 | Order Now |
Part Details for FC4SDBBLM8.0-T1
FC4SDBBLM8.0-T1 CAD Models
FC4SDBBLM8.0-T1 Part Data Attributes
|
FC4SDBBLM8.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC4SDBBLM8.0-T1
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.7mm X 5mm X 4.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4SDBBLM8.0-T1
This table gives cross-reference parts and alternative options found for FC4SDBBLM8.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4SDBBLM8.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-1C/554EF8.0MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, | Golledge Electronics Ltd | FC4SDBBLM8.0-T1 vs GSX-1C/554EF8.0MHZ |
ABL-8.000MHZ-B-I-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | FC4SDBBLM8.0-T1 vs ABL-8.000MHZ-B-I-T |
ABMM3-8.000MHZ-18-R080-E-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | FC4SDBBLM8.0-T1 vs ABMM3-8.000MHZ-18-R080-E-T |
ABL-8.000MHZ-D-I-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | FC4SDBBLM8.0-T1 vs ABL-8.000MHZ-D-I-T |
XT9M18ANA8M | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Vishay Intertechnologies | FC4SDBBLM8.0-T1 vs XT9M18ANA8M |
86M080-18(MMN) | Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN | SMI Inc | FC4SDBBLM8.0-T1 vs 86M080-18(MMN) |
ABL-8.000MHZ-L-I-TRAY | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | FC4SDBBLM8.0-T1 vs ABL-8.000MHZ-L-I-TRAY |
ABL-8.000MHZ-D-I-TRAY | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | FC4SDBBLM8.0-T1 vs ABL-8.000MHZ-D-I-TRAY |
XT9M18ARR8M | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Vishay Intertechnologies | FC4SDBBLM8.0-T1 vs XT9M18ARR8M |
ABMM3-8.000MHZ-18-R80-B-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | FC4SDBBLM8.0-T1 vs ABMM3-8.000MHZ-18-R80-B-T |