-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3015, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AH3203
|
Newark | Res, 0R01, 3W, 3015 Wide, Metal Foil, Resistance:0.01Ohm, Product Range:Fc4L Series, Resistor Case/Package:3015 Wide, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite FC4L76R010FER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 945 |
|
$0.4840 | Buy Now |
DISTI #
FC4L76R010FERCT-ND
|
DigiKey | CURRENT SENSE CHIP 1% 0.010 OHM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
537 In Stock |
|
$0.6375 / $1.7000 | Buy Now |
DISTI #
588-FC4L76R010FER
|
Mouser Electronics | Current Sense Resistors - SMD 0.010 ohm 1% 3W RoHS: Compliant | 881 |
|
$0.6490 / $1.6700 | Buy Now |
DISTI #
72489075
|
RS | Current Sense Resistors - SMD3 W .010 OHMS 1% | Ohmite FC4L76R010FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $0.9800 | RFQ |
|
Onlinecomponents.com | Res Metal Foil 1503 0.01 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$0.6040 / $0.7510 | Buy Now |
DISTI #
67012505
|
Verical | Res Metal Foil 0315 0.01 Ohm 1% 3W ±50ppm/C Epoxy Resin Wide Terminal SMD T/R Min Qty: 104 Package Multiple: 1 | Americas - 945 |
|
$0.7313 / $0.7903 | Buy Now |
DISTI #
FC4L76R010FER.
|
TTI | Current Sense Resistors - SMD .01 OHM 1% 3W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.0500 | Buy Now |
DISTI #
FC4L76R010FER
|
TTI | Current Sense Resistors - SMD 0.010 ohm 1% 3W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5890 / $0.6770 | Buy Now |
DISTI #
FC4L76R010FER
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.5700 / $0.6700 | Buy Now |
|
Master Electronics | Res Metal Foil 1503 0.01 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$0.6040 / $0.7510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC4L76R010FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FC4L76R010FER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3015, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3015 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 0.1732 V |