Part Details for FC4L64R030FER by Ohmite Mfg Co
Overview of FC4L64R030FER by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for FC4L64R030FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6985
|
Newark | 2 W .030 Ohms 1% Current Sense/ Reel Rohs Compliant: Yes |Ohmite FC4L64R030FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 / $0.9890 | Buy Now |
DISTI #
48AK5060
|
Newark | 2 W .030 Ohms 1 Rohs Compliant: Yes |Ohmite FC4L64R030FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2500 | Buy Now |
DISTI #
FC4L64R030FER-ND
|
DigiKey | RES 0.03 OHM 2W 2512 WIDE Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8009 | Buy Now |
DISTI #
588-FC4L64R030FER
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.03 Ohms 1% RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
DISTI #
71431914
|
RS | 2 W 030 OHMS 1% | Ohmite FC4L64R030FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5390 / $0.8980 | Buy Now |
DISTI #
FC4L64R030FER
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.5200 / $0.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5390 / $0.8980 | Buy Now |
Part Details for FC4L64R030FER
FC4L64R030FER CAD Models
FC4L64R030FER Part Data Attributes
|
FC4L64R030FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FC4L64R030FER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 2W, 0.03ohm, 1% +/-Tol, -50,50ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 0.2449 V |