Part Details for FC4L32R002GER by Ohmite Mfg Co
Overview of FC4L32R002GER by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for FC4L32R002GER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4814
|
Newark | Current Sense Resistor, 0.002Ohm, 1W, 2%, Resistance:0.002Ohm, Product Range:Fc4L Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 2%, Resistor Technology:Metal Foil Rohs Compliant: Yes |Ohmite FC4L32R002GER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6670 | Buy Now |
DISTI #
28X4815
|
Newark | Current Sense Resistor, 0.002Ohm, 1W 2%, Full Reel, Resistance:0.002Ohm, Product Range:Fc4L Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 2%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite FC4L32R002GER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
55X2791
|
Newark | Smd Current Sense Resistors, Fc4L Series, 0.002 Ohm, 1 W, - 2%, 1206 Wide Rohs Compliant: Yes |Ohmite FC4L32R002GER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5950 / $1.0900 | Buy Now |
DISTI #
273-FC4L32R002GERCT-ND
|
DigiKey | RES 0.002 OHM 1W 1206 WIDE Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25454 In Stock |
|
$0.3723 / $1.0500 | Buy Now |
DISTI #
588-FC4L32R002GER
|
Mouser Electronics | Current Sense Resistors - SMD 1W .002 Ohm 2% RoHS: Compliant | 2181 |
|
$0.4090 / $1.0500 | Buy Now |
DISTI #
71431738
|
RS | Resistors FC4L Series Metal Foil Resistance 2 mOhms Power Rating 1.5W Tape Reel | Ohmite FC4L32R002GER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Onlinecomponents.com | Res Metal Foil 0612 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R RoHS: Compliant |
2007 In Stock 2000 Factory Stock |
|
$0.3077 / $0.5075 | Buy Now |
DISTI #
59162105
|
Verical | Res Metal Foil 0612 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2126 | Americas - 2000 |
|
$0.5547 / $0.6598 | Buy Now |
DISTI #
FC4L32R002GER
|
TTI | Current Sense Resistors - SMD 1W .002 Ohm 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4250 / $0.4790 | Buy Now |
|
Master Electronics | Res Metal Foil 0612 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R RoHS: Compliant |
2007 In Stock 2000 Factory Stock |
|
$0.3077 / $0.5075 | Buy Now |
Part Details for FC4L32R002GER
FC4L32R002GER CAD Models
FC4L32R002GER Part Data Attributes
|
FC4L32R002GER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FC4L32R002GER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 1W, 0.002ohm, 2% +/-Tol, -100,100ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 0.0447 V |