-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.25W, 0.05ohm, 1% +/-Tol, -50,50ppm/Cel, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5113
|
Newark | Smd Current Sense Resistors, Fc4L Series, 0.05 Ohm, 250 Mw, - 1%, 0603 [1608 Metric] Rohs Compliant: Yes |Ohmite FC4L16R050FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.4590 | Buy Now |
DISTI #
62X6408
|
Newark | Resistance:0.05Ohm, Product Range:Fc4L Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C, Product Length:1.6Mm Rohs Compliant: Yes |Ohmite FC4L16R050FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 113 |
|
$0.4930 / $0.9360 | Buy Now |
DISTI #
FC4L16R050FERCT-ND
|
DigiKey | RES 0.05 OHM 1/4W 0603 WIDE Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18717 In Stock |
|
$0.2932 / $1.4200 | Buy Now |
DISTI #
588-FC4L16R050FER
|
Mouser Electronics | Current Sense Resistors - SMD 0.25W 0603 4-TERM 0.05 1% RoHS: Compliant | 3351 |
|
$0.4080 / $0.9000 | Buy Now |
DISTI #
70584504
|
RS | Resistors, Current Sense, SMD 0.25W 0603 4-TERM 0.05 1% | Ohmite FC4L16R050FER RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3077 / $0.5312 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FOIL, 0.25W, 0.05OHM, 0.1118V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0603 | 32 |
|
$0.5400 / $0.9000 | Buy Now |
DISTI #
FC4L16R050FER
|
TTI | Current Sense Resistors - SMD 0.25W 0603 4-TERM 0.05 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4250 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3077 / $0.5312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC4L16R050FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FC4L16R050FER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 0.25W, 0.05ohm, 1% +/-Tol, -50,50ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 0.1118 V |