-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 5W, 0.025ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4810
|
Newark | Current Sense Resistor, 0.025Ohm, 5W, 1%, Full Reel, Resistance:0.025Ohm, Product Range:Fc4L Series, Resistor Case/Package:4319 Wide, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:11Mm Rohs Compliant: Yes |Ohmite FC4L110R025FER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 | Buy Now |
DISTI #
30T0948
|
Newark | Current Sense Resistor, 0.025 Ohm, 5W, 1%, Resistance:0.025Ohm, Product Range:Fc4L Series, Resistor Case/Package:4319 Wide, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:11Mm Rohs Compliant: Yes |Ohmite FC4L110R025FER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8500 | Buy Now |
DISTI #
FC4L110R025FERCT-ND
|
DigiKey | RES 0.025 OHM 5W 4320 WIDE Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$1.5375 / $3.4800 | Buy Now |
DISTI #
588-FC4L110R025FER
|
Mouser Electronics | Current Sense Resistors - SMD 5watt 0.025ohms 1% SMD RoHS: Compliant | 529 |
|
$1.5500 / $3.1400 | Buy Now |
DISTI #
70024774
|
RS | Resistor, Metal Foil, Res 0.025 Ohms, Pwr-Rtg 5 W, Tol 1%, SMT, Kelvin, Current Sense | Ohmite FC4L110R025FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $2.3600 | RFQ |
|
Onlinecomponents.com | Res Metal Foil 2043 0.025 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant |
750 In Stock |
|
$1.4800 / $1.8800 | Buy Now |
|
Bristol Electronics | 861 |
|
RFQ | ||
|
Quest Components | 688 |
|
$1.9140 / $3.4800 | Buy Now | |
DISTI #
FC4L110R025FER
|
TTI | Current Sense Resistors - SMD 5watt 0.025ohms 1% SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4400 / $1.6000 | Buy Now |
|
Master Electronics | Res Metal Foil 2043 0.025 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant |
750 In Stock |
|
$1.4800 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC4L110R025FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FC4L110R025FER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 5W, 0.025ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 4320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 0.3536 V |