Part Details for FC4A-N16B1 by IDEC Corporation
Overview of FC4A-N16B1 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC4A-N16B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C4108
|
Newark | Expansion Module, Ip/Nema Rating:Ip20, Supply Voltage:24Vdc, No. Of Digital Outputs:-, Product Range:-, No. Of Channels:16Channels, No. Of Digital Inputs:16, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Idec FC4A-N16B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.5900 / $197.6300 | Buy Now |
DISTI #
70172576
|
RS | Controller, 16, 24 VDC (Sink/Source), 20.4 to 28.8 VDC, 7 mA, 3.4 Kiloohms | IDEC Corporation FC4A-N16B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$184.9800 / $205.5400 | Buy Now |
|
Onlinecomponents.com | Micro PLC, Input Module RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 11 |
|
$300.9600 / $329.1750 | Buy Now | |
|
Quest Components | 2 |
|
$278.9500 | Buy Now | |
DISTI #
000000000003374453
|
Sager | I/O Modules MicroSmart Digital I/O Module | 0 |
|
Buy Now |