There are no models available for this part yet.
Overview of FC422P9/AA-14 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FC422P9/AA-14 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AK4896
|
Newark | D Sub Contact, Socket, 26-22 Awg, Crimp, For Use With:Positronic Sp Max Series D Sub Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:22Awg Rohs Compliant: Yes |Positronic FC422P9/AA-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4900 |
|
$0.8590 | Buy Now | |
DISTI #
4306-FC422P9/AA-14-ND
|
DigiKey | CONTACT FEMALE CRIMP SIZE 22 STA Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10053 In Stock |
|
$1.0694 / $2.5400 | Buy Now | |
DISTI #
276-FC422P9/AA-14
|
Mouser Electronics | D-Sub Contacts CONTACT-SPMAX RoHS: Compliant | 0 |
|
$1.5300 / $2.2200 | Order Now | |
DISTI #
FC422P9/AA-14
|
TTI | D-Sub Contacts CONTACT-SPMAX Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 2100 In Stock |
|
$1.2300 | Buy Now | |
NTEMALL | CONTACT FEMALE CRIMP SIZE 22 STA | 10050 |
|
$0.6940 / $0.7365 | Buy Now |