Part Details for FC422P2 by Amphenol Positronic
Overview of FC422P2 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FC422P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6294
|
Newark | Fc422P2 |Positronic FC422P2 Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $2.2000 | Buy Now |
DISTI #
4306-FC422P2-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
238 In Stock |
|
$1.8953 / $3.5100 | Buy Now |
DISTI #
276-FC422P2
|
Mouser Electronics | D-Sub Contacts DSUB CON CRIMPSKT SZ 22 G15 RoHS: Not Compliant | 210 |
|
$1.8900 / $3.5000 | Buy Now |
DISTI #
POSFC422P2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC422P2
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | CONNECTOR Min Qty: 1 | 18 |
|
$1.1400 / $1.3800 | Buy Now |
Part Details for FC422P2
FC422P2 CAD Models
FC422P2 Part Data Attributes:
|
FC422P2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC422P2
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |