Part Details for FC422N2 by Amphenol Positronic
Results Overview of FC422N2 by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC422N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6282
|
Newark | Fc422N2 |Positronic FC422N2 RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for FC422N2
FC422N2 CAD Models
FC422N2 Part Data Attributes
|
FC422N2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC422N2
Amphenol Positronic
Connector Accessory, Contact, Copper Alloy
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | MACHINE SCREW | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 1400 V | |
Terminal Length | 0.132 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
FC422N2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks on the FC422N2 connector is 0.5-1.0 Nm (4.4-8.8 in-lbs).
-
Yes, the FC422N2 connector is designed to withstand high-vibration environments. It meets the vibration requirements of IEC 61373 Category 2, which includes sinusoidal vibration up to 10 g and random vibration up to 10 grms.
-
The maximum operating temperature of the FC422N2 connector is 125°C (257°F).
-
Yes, the FC422N2 connector is compatible with lead-free soldering processes. It meets the requirements of RoHS and WEEE directives.
-
The recommended mating cycle for the FC422N2 connector is 500 cycles minimum.