Part Details for FC4101D by Amphenol Positronic
Overview of FC4101D by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FC4101D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6264
|
Newark | Fc4101D |Positronic FC4101D RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $21.1000 | Buy Now |
DISTI #
276-FC4101D
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$15.2300 / $21.1800 | Order Now |
DISTI #
POSFC4101D
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC4101D
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FC4101D
FC4101D CAD Models
FC4101D Part Data Attributes
|
FC4101D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC4101D
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | ||
Assembly Item Name | CONTACT | |
Cable Entry-Min | 0.04 inch | |
Cable Types | RG178B/U, RG196B/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 8 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
Insulator Material | PTFE TEFLON | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP/SOLDER | |
Used With | CBD, CBC, CBCD, CBDD SERIES |