Part Details for FC40150-S by Amphenol Communications Solutions
Overview of FC40150-S by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC40150-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W1766
|
Newark | Lead, 2.54Mm, F/F, S/R, 150Mm, 40Way, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:40Ways, Cable Length - Imperial:5.91", Cable Length - Metric:150Mm, Connector Pitch:2.54Mm, Cable Pitch:1.27Mm, Product Rohs Compliant: Yes |Amphenol Communications Solutions FC40150-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$2.3400 / $3.7300 | Buy Now |
Part Details for FC40150-S
FC40150-S CAD Models
FC40150-S Part Data Attributes
|
FC40150-S
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
FC40150-S
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |