Part Details for FC4008D-15 by Amphenol Positronic
Overview of FC4008D-15 by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC4008D-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6235
|
Newark | D Sub Contact, Socket, 8Awg, Crimp, For Use With:Positronic Cbd, Cbc, Cbdd, Cbcd, Scbm, Scbc, Scbcd, Scbdd Series D-Sub Housings, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Positronic FC4008D-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$7.2600 | Buy Now |
DISTI #
4306-FC4008D-15-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
71 In Stock |
|
$5.5674 / $11.7000 | Buy Now |
DISTI #
276-FC4008D-15
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Not Compliant | 82 |
|
$5.3800 / $8.5100 | Buy Now |
DISTI #
POSFC4008D-15
|
Heilind Electronics | Contacts - Multi-purpose Socket (Female) | Americas - 116 in Stock |
|
$7.3137 / $18.4091 | Buy Now |
DISTI #
64472109
|
Verical | FC4008D-15 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$9.4654 | Buy Now |
DISTI #
FC4008D-15
|
TTI | D-Sub Contacts CONTACT Min Qty: 1 Package Multiple: 1 |
Americas - 150 In Stock |
|
$7.5900 | Buy Now |
DISTI #
POSFC4008D-15
|
Interstate Connecting Components | Contacts - Multi-purpose Socket (Female) | 209 |
|
$7.3137 / $18.4091 | Buy Now |
DISTI #
FC4008D-15
|
PEI Genesis | DSUB CONT SKT G50 8AWG CRIMP Min Qty: 1 | 10 |
|
$6.8100 | Buy Now |
DISTI #
FC4008D-15
|
FDH Electronics | Elec. Contact Min Qty: 1 | 15 |
|
$8.1250 / $11.3750 | Buy Now RFQ |
|
NTEMALL | CONTACTS | 10243 |
|
$4.4005 / $4.6699 | Buy Now |