Part Details for FC3BSBBLM25.0-T3 by Fox Electronics
Overview of FC3BSBBLM25.0-T3 by Fox Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC3BSBBLM25.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FC3BSBBLM25.0-T3CT-ND
|
DigiKey | CRYSTAL 25MHZ 18PF SMT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2906 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
DISTI #
FC3BSBBLM25.0-T3
|
Avnet Americas | Crystal 25MHz 18pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC3BSBBLM25.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2640 / $0.3080 | Buy Now |
|
Future Electronics | FC3BS Series 25 MHz ±50 ppm 18 pf 40 Ohm Ceramic SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.2850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2651 / $0.2943 | Buy Now |
Part Details for FC3BSBBLM25.0-T3
FC3BSBBLM25.0-T3 CAD Models
FC3BSBBLM25.0-T3 Part Data Attributes:
|
FC3BSBBLM25.0-T3
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC3BSBBLM25.0-T3
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/ YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |