Part Details for FC3BAFBDI25.0-T3 by Abracon Corporation
Overview of FC3BAFBDI25.0-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC3BAFBDI25.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC3BAFBDI25.0-T3
|
Mouser Electronics | Crystals Automotive SMD Crystal, 25 MHz, Tolerance 15.0 ppm, Stability 50.0 ppm, -40 To +125C, 8pF, 3.2 x 2.5 mm RoHS: Compliant | 0 |
|
$0.4580 / $0.4630 | Order Now |
Part Details for FC3BAFBDI25.0-T3
FC3BAFBDI25.0-T3 CAD Models
FC3BAFBDI25.0-T3 Part Data Attributes
|
FC3BAFBDI25.0-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC3BAFBDI25.0-T3
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Total Weight | 22.75435 | |
Category CO2 Kg | 3.96 | |
CO2 | 90.107226 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-48-4, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Additional Feature | AEC-Q200; IATF-16949QMS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FC3BAFBDI25.0-T3
This table gives cross-reference parts and alternative options found for FC3BAFBDI25.0-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC3BAFBDI25.0-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC3BAFBDI25.0-2-T3 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Abracon Corporation | FC3BAFBDI25.0-T3 vs FC3BAFBDI25.0-2-T3 |