Part Details for FC3BAFBDI19.2-T3 by Abracon Corporation
Overview of FC3BAFBDI19.2-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FC3BAFBDI19.2-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC3BAFBDI19.2-T3
|
Mouser Electronics | Crystals Automotive SMD Crystal, 19.2 MHz, Tolerance 15.0 ppm, Stability 50.0 ppm, -40 To +125C, 8pF, 3.2 x 2.5 mm RoHS: Compliant | 0 |
|
$0.4580 / $0.4630 | Order Now |
Part Details for FC3BAFBDI19.2-T3
FC3BAFBDI19.2-T3 CAD Models
FC3BAFBDI19.2-T3 Part Data Attributes
|
FC3BAFBDI19.2-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC3BAFBDI19.2-T3
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q200; TS 16949 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |