Part Details for FC36M by United Automation Inc
Overview of FC36M by United Automation Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC36M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9860
|
Newark | Module, Thyristor Driver, 415V, On State Current Max:-, Supply Voltage Min:-, Supply Voltage Max:440Vac, Isolation Voltage:-, Supply Frequency:60Hz, Operating Temperature Min:-5°C, Operating Temperature Max:65°C, Product Range:-, Rohs Compliant: Yes |United Automation FC36M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$325.5000 / $501.9400 | Buy Now |