Part Details for FC34150-S by Amphenol Corporation
Results Overview of FC34150-S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC34150-S Information
FC34150-S by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FC34150-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC34150-S
|
TME | Ribbon cable with IDC connectors, Tape ph: 1.27mm, 0.15m Min Qty: 1 | 294 |
|
$1.5800 / $2.8500 | Buy Now |
DISTI #
FC34150-S
|
Avnet Abacus | Cable Assembly Flat Ribbon 015m 28AWG 34POS IDC Connector to 34POS IDC Connector ReceptacleReceptacl... more RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FC34150-S
FC34150-S CAD Models
FC34150-S Part Data Attributes
|
FC34150-S
Amphenol Corporation
Buy Now
|
Compare Parts:
FC34150-S
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |