Part Details for FC2ZO-12-10U by Panduit Corp
Overview of FC2ZO-12-10U by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTFP08121YHR | Amphenol Communications Solutions | MICRO SD,P/P,10U GOLD | |
G845BM040210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x20Pin, 10u\\Gold, NY6T, TRAY | |
G845BM020210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x10Pin, 10u\\Gold, NY6T, TRAY |
Price & Stock for FC2ZO-12-10U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FC2ZO-12-10U-ND
|
DigiKey | OM4 FIBER, OPTIMIZED LOW LOSS, 1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$689.9800 | Buy Now |
DISTI #
FC2ZO-12-10U
|
Avnet Americas | OM4 Opticom Cassette with 1 MPO to 6 Duplex LC Optimized Insertion Loss Universal Polarity Aqua - Bulk (Alt: FC2ZO-12-10U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$662.4500 | Buy Now |
DISTI #
644-FC2ZO-12-10U
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 Fiber, Optimized Low Loss, 12 Fibers RoHS: Compliant | 0 |
|
$870.5300 | Order Now |
DISTI #
73371152
|
RS | OM4 Fiber, Optimized Low Loss, 12 Fibers | Panduit FC2ZO-12-10U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,026.0600 | RFQ |
DISTI #
PANFC2ZO-12-10U
|
Heilind Electronics | OM4 FIBER OPTIMIZED LOW LOSS 12 FIBERS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$662.4500 / $697.3200 | Buy Now |
DISTI #
000000000005832791
|
Sager | Fiber Optic Cable Assemblies OM4 Fiber, Optimized Low Loss, 12 Fibers Min Qty: 1 | 0 |
|
$722.0300 / $730.9400 | Buy Now |
DISTI #
10015747
|
TestEquity LLC | Panduit FC2ZO-12-10U Fiber Cassette, 1 MPO/6 LC, OM4, 12 Fiber, Universal, Aqua, 1Pc | 0 |
|
$828.0600 | Buy Now |