Part Details for FC2BSBBMM20.0-T3 by Fox Electronics
Results Overview of FC2BSBBMM20.0-T3 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC2BSBBMM20.0-T3 Information
FC2BSBBMM20.0-T3 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FC2BSBBMM20.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1037-2-ND
|
DigiKey | CRYSTAL 20.0000MHZ 20PF SMD Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FC2BSBBMM20.0-T3
|
Avnet Americas | Crystal 20MHz 20pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FC2BSBBMM20.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2500 / $0.2930 | Buy Now |
Part Details for FC2BSBBMM20.0-T3
FC2BSBBMM20.0-T3 CAD Models
FC2BSBBMM20.0-T3 Part Data Attributes
|
FC2BSBBMM20.0-T3
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC2BSBBMM20.0-T3
Fox Electronics
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |