Datasheets
FC2BAFELM24.0-T1 by: Fox Electronics

Parallel - Fundamental Quartz Crystal, 24MHz Nom,

Part Details for FC2BAFELM24.0-T1 by Fox Electronics

Overview of FC2BAFELM24.0-T1 by Fox Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Part Details for FC2BAFELM24.0-T1

FC2BAFELM24.0-T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FC2BAFELM24.0-T1 Part Data Attributes

FC2BAFELM24.0-T1 Fox Electronics
Buy Now Datasheet
Compare Parts:
FC2BAFELM24.0-T1 Fox Electronics Parallel - Fundamental Quartz Crystal, 24MHz Nom,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FOX ELECTRONICS
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AEC-Q200; IATF-16949QMS
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.002%
Frequency Tolerance 15 ppm
JESD-609 Code e4
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 24 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension 2.5mm X 2.0mm X 0.65mm
Series Resistance 60 Ω
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC2BAFELM24.0-T1 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC2BAFELM24.0-T1 by Fox Electronics

Select Manufacturer
Which Manufacturer of FC2BAFELM24.0-T1 would you like to use for your alert(s)?
  • Please alert me when FC2BAFELM24.0-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC2BAFELM24.0-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC2BAFELM24.0-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC2BAFELM24.0-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC2BAFELM24.0-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC2BAFELM24.0-T1 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: