Part Details for FC250A by TE Connectivity
Overview of FC250A by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC250A
FC250A CAD Models
FC250A Part Data Attributes
|
FC250A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FC250A
TE Connectivity
1-OUTPUT 250W DC-DC REG PWR SUPPLY MODULE, 2.400 X 4.600 INCH, 0.500 INCH HEIGHT, POWER, MODULE-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XXMA-P20 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES |
Alternate Parts for FC250A
This table gives cross-reference parts and alternative options found for FC250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC250B1 | IC 1-OUTPUT 250 W DC-DC REG PWR SUPPLY MODULE, MODULE-14, Power Supply Module | Lineage Power | FC250A vs FC250B1 |
TD300-150-28-MP | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC250A vs TD300-150-28-MP |
FC150A | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, | MACOM | FC250A vs FC150A |
TD300-300-15-CN | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC250A vs TD300-300-15-CN |
TD300-150-12-IP | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC250A vs TD300-150-12-IP |
TD300-300-24-CN | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC250A vs TD300-300-24-CN |
FC150S6R5 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, | MACOM | FC250A vs FC150S6R5 |
TD300-048-12-MN | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC250A vs TD300-048-12-MN |
TD300-150-12-CP | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC250A vs TD300-150-12-CP |
TD300-150-15-MP | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC250A vs TD300-150-15-MP |