-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2065
|
Newark | Compression Load Cell, 250Lb, 5Vdc, Load Capacity:250Lb, Supply Voltage:5Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cell Output Mv/V:20, Product Range:Fc23 Series Rohs Compliant: Yes |Te Connectivity FC2311-0000-0250-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$167.5200 / $172.8500 | Buy Now |
DISTI #
MSP6952-ND
|
DigiKey | SENSOR FORCE LOAD CELL 250LBS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$150.5820 / $164.2700 | Buy Now |
DISTI #
FC2311-0000-0250-L
|
Avnet Americas | Compression Load Cell 0lbf to 250lbf - Bulk (Alt: FC2311-0000-0250-L) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9474 / $153.9706 | Buy Now |
DISTI #
99W2065
|
Avnet Americas | Compression Load Cell 0lbf to 250lbf - Bulk (Alt: 99W2065) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 6 Partner Stock |
|
$167.7400 / $179.9100 | Buy Now |
DISTI #
824-FC2311-00000250L
|
Mouser Electronics | Force Sensors & Load Cells HIGH COMPRSN LOAD CELL 20MV/V RoHS: Compliant | 33 |
|
$143.9300 / $150.6300 | Buy Now |
DISTI #
71023528
|
RS | Sensor, Compression Load Cell, Force, FC2311-0000-0250-L | TE Connectivity FC2311-0000-0250-L RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3400 | RFQ |
|
Future Electronics | FC23 Series 5 V 250 lbf Compression Load Cell Force Sensor RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$142.3200 | Buy Now |
|
Future Electronics | FC23 Series 5 V 250 lbf Compression Load Cell Force Sensor RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$142.3200 | Buy Now |
|
Future Electronics | FC23 Series 5 V 250 lbf Compression Load Cell Force Sensor RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Tray | 0Tray |
|
$140.3100 / $147.3200 | Buy Now |
DISTI #
TSSFC2311-0000-0250-L
|
Heilind Electronics | COMPRESSION LOAD CELL | Americas - 0 in Stock |
|
$112.9536 / $149.8282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC2311-0000-0250-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FC2311-0000-0250-L
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Body Height | 9.2 mm | |
Body Length or Diameter | 31.75 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2 V |