Part Details for FC23-1-1-0000-0100 by TE Connectivity
Overview of FC23-1-1-0000-0100 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for FC23-1-1-0000-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-FC23-1-100000100
|
Mouser Electronics | Force Sensors & Load Cells Force Sensor 20mV/V 100 lbf Compression RoHS: Compliant | 20 |
|
$150.8800 / $175.8200 | Buy Now |
Part Details for FC23-1-1-0000-0100
FC23-1-1-0000-0100 CAD Models
FC23-1-1-0000-0100 Part Data Attributes
|
FC23-1-1-0000-0100
TE Connectivity
Buy Now
|
Compare Parts:
FC23-1-1-0000-0100
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |