-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K3669
|
Newark | Pressure Sensor, Load Capacity:10Lb, Supply Voltage:5Vdc, Operating Temperature Min:-, Operating Temperature Max:-, Cell Output Mv/V:-, Product Range:Fc22 Series, Features:Compression Load Cell, Output Voltage Max:4.5V Rohs Compliant: Yes |Te Connectivity Sensors FC2231-0000-0010-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$79.9700 | Buy Now |
DISTI #
MSP6948-ND
|
DigiKey | SENSOR FORCE LOAD CELL 10LBS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
533 In Stock |
|
$73.4997 / $94.5000 | Buy Now |
DISTI #
FC2231-0000-0010-L
|
Avnet Americas | Compression Load Cell 10lbf to 100lbf - Bulk (Alt: FC2231-0000-0010-L) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$61.3364 / $73.8116 | Buy Now |
DISTI #
35K3669
|
Avnet Americas | Compression Load Cell 10lbf to 100lbf - Bulk (Alt: 35K3669) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 39 Partner Stock |
|
$82.9300 / $102.9900 | Buy Now |
DISTI #
824-FC223100000010-L
|
Mouser Electronics | Force Sensors & Load Cells MF LC:COMP ONLY RoHS: Compliant | 32 |
|
$73.4900 / $94.4900 | Buy Now |
|
Future Electronics | MID RANGE COMPRESSION SENSOR RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$66.7500 / $70.0900 | Buy Now |
|
Future Electronics | MID RANGE COMPRESSION SENSOR RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$66.7500 / $70.0900 | Buy Now |
|
Future Electronics | MID RANGE COMPRESSION SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tray | 0Tray |
|
$68.2900 / $69.5300 | Buy Now |
DISTI #
TSSFC2231-0000-0010-L
|
Heilind Electronics | COMPRESSION LOAD CELL | Americas - 0 in Stock |
|
$54.1440 / $71.8347 | Buy Now |
|
Onlinecomponents.com | MID RANGE COMPRESSION SENSOR |
15 In Stock |
|
$60.2100 / $85.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC2231-0000-0010-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FC2231-0000-0010-L
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | .5-4.5V | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V |