Part Details for FC2231-0000-0010-L (FC2231-0000-0010-L) by TE Connectivity
Results Overview of FC2231-0000-0010-L (FC2231-0000-0010-L) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC2231-0000-0010-L (FC2231-0000-0010-L) Information
FC2231-0000-0010-L (FC2231-0000-0010-L) by TE Connectivity is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for FC2231-0000-0010-L (FC2231-0000-0010-L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71023525
|
RS | Load Cells, Compression, 0.5-4.5V, 2ft Cable, 10 lbs, FC22 Series | TE Connectivity FC2231-0000-0010... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$70.9600 | Buy Now |