-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7550
|
Newark | Mf Lc:Compression Only/Box |Te Connectivity Sensors FC2201-0000-0025-L Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6000 / $40.4200 | Buy Now |
DISTI #
FC2201-0000-0025-L
|
Avnet Americas | Compression Load Cell Analog Output 25lbf 150mV Screw Mount 2 Feet Cable - Bulk (Alt: FC2201-0000-0025-L) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71348241
|
RS | FC2201 LOAD CELL, 25LBF | TE Connectivity FC2201-0000-0025-L RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$35.3900 / $37.6600 | RFQ |
DISTI #
FC220100000025L
|
Richardson RFPD | FORCE SENSORS AND LOAD CELLS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005726186
|
Sager | Force Sensors & Load Cells MFLC: COMPRESS ONLY | 0 |
|
Buy Now | |
DISTI #
FC2201-0000-0025-L
|
Avnet Abacus | (Alt: FC2201-0000-0025-L) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy