Part Details for FC2061-440-A by Fascomp electronic hardware
Overview of FC2061-440-A by Fascomp electronic hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
ADR440ARZ-REEL7 | Analog Devices | Precision Low Dropout Ultra-lo | |
ADUM1440ARSZ-RL7 | Analog Devices | Micro-power Quad-CH Digital Is |
Price & Stock for FC2061-440-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-FC2061-440-A
|
Mouser Electronics | Standoffs & Spacers 3/16 HEX 3/4" LNGTH ALUM 440 THREAD RoHS: Compliant | 339 |
|
$0.2100 / $0.4900 | Buy Now |
DISTI #
FCPFC2061-440-A
|
DB Roberts | 477 |
|
$0.1567 / $0.2231 | Buy Now |