Part Details for FC20600-0 by Amphenol Corporation
Results Overview of FC20600-0 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC20600-0 Information
FC20600-0 by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FC20600-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87611357
|
Verical | FC20600-0 Min Qty: 19 Package Multiple: 1 | Americas - 89 |
|
$2.5200 / $3.7800 | Buy Now |
DISTI #
FC20600-0
|
TME | Ribbon cable with IDC connectors, Tape ph: 1.27mm, 0.6m Min Qty: 1 | 99 |
|
$1.8400 / $3.3000 | Buy Now |