FC1BAHEDM32.0-T3
Description: Parallel - Fundamental Quartz Crystal,

Overview of FC1BAHEDM32.0-T3 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FC1BAHEDM32.0-T3 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # FC1BAHEDM32.0-T3
Avnet Americas Crystal 32MHz 4-Pin SMD T/R - Tape and Reel (Alt: FC1BAHEDM32.0-T3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.2860
  • 6,000 $0.2670
  • 12,000 $0.2500
  • 24,000 $0.2440
$0.2440 / $0.2860 Buy Now

CAD Models for FC1BAHEDM32.0-T3 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC1BAHEDM32.0-T3 by Fox Electronics

FC1BAHEDM32.0-T3
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.60
Factory Lead Time
36 Weeks
Additional Feature
AEC-Q200;IATF-16949QMS
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.002%
Frequency Tolerance
10 ppm
JESD-609 Code
e4
Load Capacitance
8 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
32 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
2mm x 1.6mm x 0.55mm
Series Resistance
80 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. FC1BAHEDM32.0-T3
    Fox Electronics
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC1BAHEDM32.0-T3 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC1BAHEDM32.0-T3 by Fox Electronics

Select Manufacturer
Which Manufacturer of FC1BAHEDM32.0-T3 would you like to use for your alert(s)?
  • Please alert me when FC1BAHEDM32.0-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC1BAHEDM32.0-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC1BAHEDM32.0-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC1BAHEDM32.0-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC1BAHEDM32.0-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC1BAHEDM32.0-T3 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: