Part Details for FC1820P2 by Amphenol Positronic
Overview of FC1820P2 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FC1820P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6218
|
Newark | Fc1820P2 |Positronic FC1820P2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.6850 | Buy Now |
DISTI #
276-FC1820P2
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 60 |
|
$2.5400 / $4.7100 | Buy Now |
DISTI #
POSFC1820P2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC1820P2
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FC1820P2
FC1820P2 CAD Models
FC1820P2 Part Data Attributes
|
FC1820P2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC1820P2
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Length | 0.256 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG |