Part Details for FC1816P2/AA by Amphenol Positronic
Overview of FC1816P2/AA by Amphenol Positronic
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1816P2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6213
|
Newark | Rect Pwr Contact, Socket, Crimp, Product Range:Sp Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Positronic FC1816P2/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$2.3600 / $2.5500 | Buy Now |
DISTI #
4306-FC1816P2/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
220 In Stock |
|
$1.7726 / $3.2800 | Buy Now |
DISTI #
2403-FC1816P2/AA-ND
|
DigiKey | SCORP SE F SZ18 AWG18 CRMP CON Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-FC1816P2/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 189 |
|
$2.6500 / $3.8600 | Buy Now |
DISTI #
POSFC1816P2/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 250 in Stock |
|
$1.9516 / $7.5110 | Buy Now |
DISTI #
30391789
|
Verical | FC1816P2/AA Min Qty: 5 Package Multiple: 1 | Americas - 23 |
|
$3.0472 / $3.3375 | Buy Now |
DISTI #
FC1816P2/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2429 In Stock |
|
$1.8000 | Buy Now |
DISTI #
POSFC1816P2/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 450 |
|
$1.9516 / $7.5110 | Buy Now |
DISTI #
FC1816P2/AA
|
PEI Genesis | SCORP SE F SZ18 AWG18 CRMP CON Min Qty: 1 | 616 |
|
$1.5700 / $1.7000 | Buy Now |
|
Powell Electronics | Socket Contact Min Qty: 1 | 5677 |
|
$1.3100 / $2.4500 | Buy Now |
Part Details for FC1816P2/AA
FC1816P2/AA CAD Models
FC1816P2/AA Part Data Attributes
|
FC1816P2/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC1816P2/AA
Amphenol Positronic
Connector Accessory, 0.067in Min Cable Dia, 0.096in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.096 inch | |
Cable Entry-Min | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.256 inch | |
Terminal Type | CRIMP | |
Used With | CONNECTOR |