There are no models available for this part yet.
Overview of FC172DD by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FC172DD by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H8204
|
Newark | D/Dd Interiors |Abb Thomas & Betts FC172DD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9800 / $101.2600 | Buy Now | |
Onlinecomponents.com | Female Crimp Terminal Insert - For Use With Series DD - 72 Contacts With Ground. RoHS: Compliant | 0 |
|
$71.1700 / $92.2200 | Buy Now | ||
Master Electronics | Female Crimp Terminal Insert - For Use With Series DD - 72 Contacts With Ground. RoHS: Compliant | 0 |
|
$71.1700 / $92.2200 | Buy Now |
CAD Models for FC172DD by Thomas & Betts
Part Data Attributes for FC172DD by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|