Part Details for FC120P2/AA-14-PA907 by Amphenol Positronic
Results Overview of FC120P2/AA-14-PA907 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC120P2/AA-14-PA907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK4893
|
Newark | Rect Pwr Contact, Skt, 24-22Awg, Crimp, Product Range:-, Contact Plating:Gold Plated Contacts, Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.5100 | Buy Now |
DISTI #
4306-FC120P2/AA-14-PA907-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
52 In Stock |
|
$3.8013 / $6.6000 | Buy Now |
DISTI #
276-FC120P2AA14PA907
|
Mouser Electronics | Rectangular MIL Spec Connectors CONTACT-SPMAX RoHS: Compliant | 0 |
|
$3.7200 / $6.2000 | Order Now |
DISTI #
POSFC120P2/AA-14-PA907
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
FC120P2/AA-14-PA907
|
TTI | Rectangular MIL Spec Connectors CONTACT-SPMAX RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$4.9700 | Buy Now |
DISTI #
POSFC120P2/AA-14-PA907
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FC120P2/AA-14-PA907
FC120P2/AA-14-PA907 CAD Models
FC120P2/AA-14-PA907 Part Data Attributes
|
FC120P2/AA-14-PA907
Amphenol Positronic
Buy Now
|
Compare Parts:
FC120P2/AA-14-PA907
Amphenol Positronic
Select a part to compare: |
Samacsys Manufacturer | Positronic |