Part Details for FC120N2/AA-1565.0 by Amphenol Positronic
Overview of FC120N2/AA-1565.0 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-282MLC | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-922MLB | Coilcraft Inc | General Purpose Inductor, 9.2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-282MLB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for FC120N2/AA-1565.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6063
|
Newark | Rect Pwr Contact, Skt, 24-20Awg, Crimp Rohs Compliant: Yes |Positronic FC120N2/AA-1565.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$2.1900 / $2.8800 | Buy Now |
DISTI #
4306-FC120N2/AA-1565.0-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
49 In Stock |
|
$1.5067 / $3.5500 | Buy Now |
DISTI #
276-FC120N2AA15650
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 0 |
|
$1.5400 / $1.8500 | Order Now |
DISTI #
POSFC120N2/AA-1565.0
|
Heilind Electronics | Contacts - Multi-purpose Socket (Female) | Americas - 125 in Stock |
|
$1.6295 / $4.2636 | Buy Now |
DISTI #
FC120N2/AA-1565.0
|
TTI | D-Sub Contacts CONTACT RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 1583 In Stock |
|
$1.4500 | Buy Now |
DISTI #
POSFC120N2/AA-1565.0
|
Interstate Connecting Components | Contacts - Multi-purpose Socket (Female) | 225 |
|
$1.6295 / $4.2636 | Buy Now |
|
NTEMALL | CONTACTS | 10067 |
|
$0.9370 / $0.9944 | Buy Now |
Part Details for FC120N2/AA-1565.0
FC120N2/AA-1565.0 CAD Models
FC120N2/AA-1565.0 Part Data Attributes
|
FC120N2/AA-1565.0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC120N2/AA-1565.0
Amphenol Positronic
Connector Accessory, Contact, Copper Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | FC120N2/AA-1565.0 | |
Material | COPPER ALLOY | |
Terminal Length | 0.25 inch |