Part Details for FC1206K24R3BTBSTF by Vishay Intertechnologies
Overview of FC1206K24R3BTBSTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC1206K24R3BTBSTF
FC1206K24R3BTBSTF CAD Models
FC1206K24R3BTBSTF Part Data Attributes
|
FC1206K24R3BTBSTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC1206K24R3BTBSTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 24.3ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for FC1206K24R3BTBSTF
This table gives cross-reference parts and alternative options found for FC1206K24R3BTBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC1206K24R3BTBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC1206K24R3BSBS | Fixed Resistor, Thin Film, 0.33W, 24.3ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 1206 | Vishay Intertechnologies | FC1206K24R3BTBSTF vs FC1206K24R3BSBS |
FC1206K24R3BTBT1 | Res,SMT,Thin Film,24.3 Ohms,75WV,.1% +/-Tol,-100,100ppm TC,1206 Case | Vishay Intertechnologies | FC1206K24R3BTBSTF vs FC1206K24R3BTBT1 |