Part Details for FC114N2/AA-1565.0 by Amphenol Positronic
Overview of FC114N2/AA-1565.0 by Amphenol Positronic
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC114N2/AA-1565.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4583
|
Newark | Contact, Socket, Size 16, Crimp, Product Range:Pcs Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Positronic FC114N2/AA-1565.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 669 |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
30AK6053
|
Newark | Rect Pwr Conn Contact, Socket, Crimp Rohs Compliant: Yes |Positronic FC114N2/AA-1565.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.9700 | Buy Now |
DISTI #
4306-FC114N2/AA-1565.0-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1474 In Stock |
|
$1.2160 / $2.3500 | Buy Now |
DISTI #
276-FC114N2AA15650
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 1066 |
|
$1.2100 / $1.8300 | Buy Now |
DISTI #
POSFC114N2/AA-1565.0
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 125 in Stock |
|
$1.3452 / $5.1546 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 649 |
|
$9.6000 / $14.4000 | Buy Now |
DISTI #
FC114N2/AA-1565.0
|
TTI | D-Sub Contacts CONTACT Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 1156 In Stock |
|
$1.2400 | Buy Now |
DISTI #
POSFC114N2/AA-1565.0
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 225 |
|
$1.3452 / $5.1546 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 4816 |
|
$0.7700 / $1.4400 | Buy Now |
DISTI #
3934005
|
element14 Asia-Pacific | RECT PWR CONN CONTACT, SOCKET, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 59 |
|
$1.4994 / $2.4522 | Buy Now |
Part Details for FC114N2/AA-1565.0
FC114N2/AA-1565.0 CAD Models
FC114N2/AA-1565.0 Part Data Attributes:
|
FC114N2/AA-1565.0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC114N2/AA-1565.0
Amphenol Positronic
Connector Accessory, Contact, Copper Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Length | 0.255 inch |