Part Details for FC112N2-14-1565.0 by Amphenol Positronic
Overview of FC112N2-14-1565.0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-282MLC | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-922MLB | Coilcraft Inc | General Purpose Inductor, 9.2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-282MLB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for FC112N2-14-1565.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6126
|
Newark | Fc112N2-14-1565.0 |Positronic FC112N2-14-1565.0 RoHS: Not Compliant Min Qty: 87 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $3.9200 | Buy Now |
DISTI #
276-FC112N21415650
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$3.6300 / $4.3800 | Order Now |
DISTI #
POSFC112N2-14-1565.0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC112N2-14-1565.0
|
Interstate Connecting Components | 0 |
|
Buy Now |