Part Details for FC112N2/AA by Amphenol Positronic
Overview of FC112N2/AA by Amphenol Positronic
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FC112N2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4581
|
Newark | Contact, Socket, Size 16, Crimp, Product Range:Pcs Series, Contact Plating:Gold Plated Contacts, Contact Material:Brass, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Positronic FC112N2/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 396 |
|
$1.3600 / $1.7800 | Buy Now |
DISTI #
4306-FC112N2/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
326 In Stock |
|
$1.3723 / $3.2400 | Buy Now |
DISTI #
276-FC112N2/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 282 |
|
$1.4300 / $1.9400 | Buy Now |
DISTI #
POSFC112N2/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 17 in Stock |
|
$1.3263 / $3.5532 | Buy Now |
DISTI #
69823105
|
Verical | Contact SKT ST Cable Mount Min Qty: 48 Package Multiple: 1 Date Code: 2002 | Americas - 234 |
|
$0.8857 / $1.3285 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,SKT,CRIMP TERMINAL | 3015 |
|
$0.9214 / $2.1938 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,SKT,CRIMP TERMINAL | 187 |
|
$1.7800 / $2.8300 | Buy Now |
DISTI #
FC112N2/AA
|
TTI | D-Sub Contacts CONTACT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 71 In Stock |
|
$1.1800 | Buy Now |
DISTI #
POSFC112N2/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 32 |
|
$1.3263 / $3.5532 | Buy Now |
|
Powell Electronics | Socket Contact Min Qty: 1 | 13630 |
|
$1.1800 / $1.4900 | Buy Now |
Part Details for FC112N2/AA
FC112N2/AA CAD Models
FC112N2/AA Part Data Attributes
|
FC112N2/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC112N2/AA
Amphenol Positronic
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.25 inch | |
Terminal Type | CRIMP | |
Used With | PCS SERIES CONNECTOR |