Part Details for FC11 by SANYO Electric Co Ltd
Overview of FC11 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F564MLHDFC#11 | Renesas Electronics Corporation | High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed | |
R5F564MJDDFC#11 | Renesas Electronics Corporation | High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed | |
R5F564MGHDFC#11 | Renesas Electronics Corporation | High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed |
Part Details for FC11
FC11 CAD Models
FC11 Part Data Attributes
|
FC11
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FC11
SANYO Electric Co Ltd
Small Signal Field-Effect Transistor, 0.01A I(D), 2-Element, N-Channel, Silicon, Junction FET, CP5, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
Drain Current-Max (ID) | 0.01 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |