Part Details for FC100V5A-G by Bel Fuse
Overview of FC100V5A-G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC100V5A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC100V5A-G
|
Avnet Abacus | Electromechanical Filter 50Ohm 3.5A (Alt: FC100V5A-G) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now |
Part Details for FC100V5A-G
FC100V5A-G CAD Models
FC100V5A-G Part Data Attributes
|
FC100V5A-G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
FC100V5A-G
Bel Fuse
Data Line Filter Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | BelFuse | |
Approvals | UL; CSA | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 10.2 mm | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | BULK | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 25.4 mm |