There are no models available for this part yet.
Overview of FC1-21-02-T-WT-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FC1-21-02-T-WT-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FC1-21-02-T-WT-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 21 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FC1-21-02-T-WT-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$1.1100 / $1.5800 | Buy Now | ||
DISTI #
000000000001662657
|
Sager | FFC & FPC Connectors | 0 |
|
Buy Now | ||
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$1.1100 / $1.5800 | Buy Now |
CAD Models for FC1-21-02-T-WT-TR by Samtec Inc
Part Data Attributes for FC1-21-02-T-WT-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|