Part Details for FC1-15-02-T-WT-TR by Samtec Inc
Overview of FC1-15-02-T-WT-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-15-02-T-WT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FC1-15-02-T-WT-TRCT-ND
|
DigiKey | CONN FFC 15POS 1MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2042 In Stock |
|
$1.2625 / $3.2300 | Buy Now |
DISTI #
FC1-15-02-T-WT-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FC1-15-02-T-WT-TR) RoHS: Compliant Min Qty: 1375 Package Multiple: 1375 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-FC11502TWTTR
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 1359 |
|
$1.2100 / $2.8200 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.9970 / $2.0030 | Buy Now |
DISTI #
000000000001297154
|
Sager | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip Min Qty: 1 | 0 |
|
$1.2100 / $2.8200 | Buy Now |
DISTI #
FC1-15-02-T-WT-TR
|
Avnet Abacus | Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FC1-15-02-T-WT-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.9970 / $2.0030 | Buy Now |
DISTI #
5cd8e549cd7c1c4c3834b0c1
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.6900 / $2.8200 | Buy Now |
Part Details for FC1-15-02-T-WT-TR
FC1-15-02-T-WT-TR CAD Models
FC1-15-02-T-WT-TR Part Data Attributes
|
FC1-15-02-T-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-15-02-T-WT-TR
Samtec Inc
Card Edge Connector, 15 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.079 inch | |
Body Depth | 0.203 inch | |
Body Length | 0.682 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.413 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |