Part Details for FC1-12-L2-T-WT-TR by Samtec Inc
Overview of FC1-12-L2-T-WT-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-12-L2-T-WT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC1-12-L2-T-WT-TR-ND
|
DigiKey | CONN FFC 12POS 1MM R/A Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9625 | Buy Now |
DISTI #
FC1-12-L2-T-WT-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FC1-12-L2-T-WT-TR) RoHS: Compliant Min Qty: 1375 Package Multiple: 1375 Container: Reel | 0 |
|
$1.2800 / $2.6800 | Buy Now |
DISTI #
200-FC112L2TWTTR
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip | 0 |
|
$1.1500 / $1.2800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.9440 / $1.9120 | Buy Now |
DISTI #
000000000002207986
|
Sager | FFC & FPC Connectors Min Qty: 1 | 0 |
|
$1.1500 / $2.6800 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.9440 / $1.9120 | Buy Now |
DISTI #
5cd8e545cd7c1c4c3834ac88
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6580 / $2.6760 | Buy Now |
Part Details for FC1-12-L2-T-WT-TR
FC1-12-L2-T-WT-TR CAD Models
FC1-12-L2-T-WT-TR Part Data Attributes
|
FC1-12-L2-T-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-12-L2-T-WT-TR
Samtec Inc
Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |