Part Details for FC1-12-01-T-06 by Samtec Inc
Overview of FC1-12-01-T-06 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-12-01-T-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC1-12-01-T-06
|
Avnet Americas | 1.00 mm Flat Flexible Cable (FFC) Socket Stri - Rail/Tube (Alt: FC1-12-01-T-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.9600 / $2.0600 | Buy Now |
DISTI #
200-FC1-12-01-T-06
|
Mouser Electronics | Samtec 1.00 mm Flat Flexible Cable (FFC) Socket Strip | 0 |
|
$0.4630 / $2.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.8460 | Buy Now |
DISTI #
000000000007197823
|
Sager | 1.00 MM FLAT FLEXIBLE CABLE (FFC) SOCKET STRIP Min Qty: 1 | 0 |
|
$0.8600 / $2.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6830 / $1.8460 | Buy Now |
DISTI #
642e6e8c6d01b63b6894c3bc
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Tube | 0 |
|
$0.4600 / $2.0600 | Buy Now |