Part Details for FC0H473ZFTBR24 by TOKIN Corporation
Overview of FC0H473ZFTBR24 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FC0H473ZFTBR24
FC0H473ZFTBR24 CAD Models
FC0H473ZFTBR24 Part Data Attributes
|
FC0H473ZFTBR24
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FC0H473ZFTBR24
TOKIN Corporation
Electric Double Layer Capacitor, Aluminum, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Surface Mount, 4343, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 4343 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 12.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | FC SERIES | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.8 mm |