-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0805K50R0FBT0
|
Avnet Americas | Res Thin Film 0805 50 Ohm 1% 1/5W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: FC0805K50R0FBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.5124 / $3.4425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0805K50R0FBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0805K50R0FBT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for FC0805K50R0FBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0805K50R0FBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0805K50R0FSTF | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | FC0805K50R0FBT0 vs FC0805K50R0FSTF |
FC0805K50R0FBTS | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FC0805K50R0FBT0 vs FC0805K50R0FBTS |
FC0805K50R0FTWS | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | FC0805K50R0FBT0 vs FC0805K50R0FTWS |
FC0805K50R0FBTS | RESISTOR, 0.2 W, 1 %, 100 ppm, 50 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | FC0805K50R0FBT0 vs FC0805K50R0FBTS |
FC0805K50R0FTBT5 | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | FC0805K50R0FBT0 vs FC0805K50R0FTBT5 |
FC0805K50R0FBT | RES,SMT,THIN FILM,50 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Vishay Intertechnologies | FC0805K50R0FBT0 vs FC0805K50R0FBT |
FC0805K50R0FBBS | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | FC0805K50R0FBT0 vs FC0805K50R0FBBS |